
P33-12SAX | |
|---|---|
DigiKey Part Number | P33-12SAX-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P33-12SAX |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 120mA 115 ~ 220 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Polytron | Features SCP |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 0.88" H (88.9mm x 63.5mm x 22.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 115 ~ 220 VAC | Line Regulation 0.02% |
Voltage - Output 1 12V | Load Regulation 0.1% |
Current - Output (Max) 120mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 183,38600 € | 916,93 € |
| Unit Price without VAT: | 183,38600 € |
|---|---|
| Unit Price with VAT: | 218,22934 € |

