
P33-10SMX/MHIA | |
|---|---|
DigiKey Part Number | P33-10SMX/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P33-10SMX/MHIA |
Description | AC/DC CONVERTER 10V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 10V 120mA 105 ~ 220 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Polytron | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 220 VAC | |
Voltage - Output 1 | 10V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 120mA | |
Applications | Medical | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.25" L x 1.75" W x 1.00" H (57.2mm x 44.5mm x 25.4mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.1% | |
Load Regulation | ±0.1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 176,28600 € | 881,43 € |
| Unit Price without VAT: | 176,28600 € |
|---|---|
| Unit Price with VAT: | 209,78034 € |

