
P33-100ST/MHIA | |
|---|---|
DigiKey Part Number | P33-100ST/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P33-100ST/MHIA |
Description | AC/DC CONVERTER 100V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 100V 105 ~ 125 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 100V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 mA | |
Power (Watts) | - | |
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | - | |
Operating Temperature | -25°C ~ 71°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.10" L x 2.50" W x 1.25" H (104.1mm x 63.5mm x 31.8mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 211,00200 € | 1.055,01 € |
| Unit Price without VAT: | 211,00200 € |
|---|---|
| Unit Price with VAT: | 251,09238 € |

