
P32-250SXE/MHIA | |
|---|---|
DigiKey Part Number | P32-250SXE/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P32-250SXE/MHIA |
Description | AC/DC CONVERTER 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 250V 10mA 105 ~ 240 VAC Input |
Category | Applications Medical |
Manufacturer Polytron | Operating Temperature -25°C ~ 71°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 7-DIP Module, 5 Leads |
Part Status Active | Size / Dimension 3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm) |
Type Enclosed | Approval Agency CE, cURus |
Number of Outputs 1 | Line Regulation ±0.05% |
Voltage - Input 105 ~ 240 VAC | Load Regulation ±0.2% |
Voltage - Output 1 250V | Base Product Number |
Current - Output (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 203,96600 € | 1.019,83 € |
| Unit Price without VAT: | 203,96600 € |
|---|---|
| Unit Price with VAT: | 242,71954 € |

