
P32-200SQX | |
|---|---|
DigiKey Part Number | P32-200SQX-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P32-200SQX |
Description | AC/DC CONVERTER 200V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 200V 12mA 100 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Polytron | Features SCP |
Series | Operating Temperature -25°C ~ 71°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UL |
Voltage - Input 100 ~ 125 VAC | Line Regulation 0.05% |
Voltage - Output 1 200V | Load Regulation 0.2% |
Current - Output (Max) 12mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 179,62600 € | 898,13 € |
| Unit Price without VAT: | 179,62600 € |
|---|---|
| Unit Price with VAT: | 213,75494 € |

