
P32-12XA/MHIA | |
|---|---|
DigiKey Part Number | P32-12XA/MHIA-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P32-12XA/MHIA |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 50mA, 50mA 105 ~ 230 VAC Input |
Category | Applications Medical |
Manufacturer Polytron | Operating Temperature -25°C ~ 71°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 7-DIP Module, 5 Leads |
Part Status Active | Size / Dimension 3.50" L x 2.50" W x 0.87" H (88.9mm x 63.5mm x 22.2mm) |
Type Enclosed | Approval Agency CE, cURus |
Number of Outputs 2 | Line Regulation ±0.02% |
Voltage - Input 105 ~ 230 VAC | Load Regulation ±0.05% |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 50mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 226,92200 € | 1.134,61 € |
| Unit Price without VAT: | 226,92200 € |
|---|---|
| Unit Price with VAT: | 270,03718 € |

