
P31-FST | |
|---|---|
DigiKey Part Number | P31-FST-ND |
Manufacturer | Polytron |
Manufacturer Product Number | P31-FST |
Description | AC/DC CONVERTER 15V -15V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output 1 25 mA |
Series | Current - Output 2 25 mA |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 4.10" L x 2.50" W x 0.88" H (104.1mm x 63.5mm x 22.2mm) |
Voltage - Input 105 ~ 125 VAC | Approval Agency CE, cURus, UL |
Voltage - Output 1 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 161,29000 € | 806,45 € |
| Unit Price without VAT: | 161,29000 € |
|---|---|
| Unit Price with VAT: | 191,93510 € |

