
MTWA4-48-15 | |
|---|---|
DigiKey Part Number | 49-MTWA4-48-15-ND |
Manufacturer | |
Manufacturer Product Number | MTWA4-48-15 |
Description | DC/DC CONVERTER 4 WATTS MEDICAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, UL |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 117mA, 117mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,71800 € | 567,18 € |
| Unit Price without VAT: | 56,71800 € |
|---|---|
| Unit Price with VAT: | 67,49442 € |

