
MTWA4-24S24-SM | |
|---|---|
DigiKey Part Number | 49-MTWA4-24S24-SM-ND |
Manufacturer | |
Manufacturer Product Number | MTWA4-24S24-SM |
Description | DC/DC CONVERTER 4 WATTS MEDICAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 146mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 16-SMD Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) |
Voltage - Output 1 | Approval Agency CB, UL |
Current - Output (Max) 146mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,61000 € | 60,61 € |
| 3 | 57,02667 € | 171,08 € |
| 5 | 55,43200 € | 277,16 € |
| 10 | 53,34000 € | 533,40 € |
| Unit Price without VAT: | 60,61000 € |
|---|---|
| Unit Price with VAT: | 72,12590 € |

