


LWB60-48-12 | |
|---|---|
DigiKey Part Number | LWB60-48-12-ND |
Manufacturer | Polytron |
Manufacturer Product Number | LWB60-48-12 |
Description | DC DC CONVERTER +/-12V 60W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A, 2.5A |
Mfr | Power (Watts) 60 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OTP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 91% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,21000 € | 161,21 € |
| Unit Price without VAT: | 161,21000 € |
|---|---|
| Unit Price with VAT: | 191,83990 € |

