
HEA2-5S33 | |
|---|---|
DigiKey Part Number | 49-HEA2-5S33-ND |
Manufacturer | |
Manufacturer Product Number | HEA2-5S33 |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.7 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,72900 € | 227,29 € |
| Unit Price without VAT: | 22,72900 € |
|---|---|
| Unit Price with VAT: | 27,04751 € |

