
D200-3/4-100FT | |
|---|---|
DigiKey Part Number | D200-3/4-100FT-ND |
Manufacturer | |
Manufacturer Product Number | D200-3/4-100FT |
Description | SLEEVING 0.75" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Fiberglass, Silicone Coated Braided Sleeving 0.750" (19.05mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Silicone Coated |
Manufacturer Daburn Electronics | Color White |
Series | Length 100' (30.48m) |
Packaging Spool | Operating Temperature -55°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Liquid Protection Moisture Resistant, Oil Resistant |
Type Attributes Braided | Features Chemical Resistant, Clean Cut, Self Extinguishing |
Diameter - Inside 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,58000 € | 574,58 € |
| Unit Price without VAT: | 574,58000 € |
|---|---|
| Unit Price with VAT: | 683,75020 € |

