Image for D130-20-YE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D130-20-YE

DigiKey Part Number
D130-20-YE-ND
Manufacturer
Manufacturer Product Number
D130-20-YE
Description
SLEEVING 0.032" FBRGLASS 1=100'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Yellow Fiberglass, Vinyl Coated Convoluted - Braided Sleeving, Insulated 0.032" (0.81mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100' (30.48m)
Manufacturer
Daburn Electronics
Operating Temperature
-20°C ~ 130°C
Series
Heat Protection
Heat Resistant
Packaging
Spool
Abrasion Protection
Abrasion Resistant, Fray Resistant
Part Status
Active
Liquid Protection
Oil Resistant
Type
Sleeving, Insulated
Environment Protection
Corrosion Resistant
Type Attributes
Convoluted - Braided
Features
Chemical Resistant, Clean Cut, Self Extinguishing
Diameter - Inside
0.032" (0.81mm)
Material Flammability Rating
UL VW-1
Material
Fiberglass, Vinyl Coated
Base Product Number
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
132,19000 €32,19 €
Manufacturers Standard Package
Unit Price without VAT:32,19000 €
Unit Price with VAT:38,30610 €