
D1200-10 | |
|---|---|
DigiKey Part Number | D1200-10-ND |
Manufacturer | |
Manufacturer Product Number | D1200-10 |
Description | SLEEVING 0.106" FBRGLSS 1=100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.106" (2.69mm) 100' (30.5m) |
Datasheet | Datasheet |
Category | Length 100' (30.5m) |
Manufacturer Daburn Electronics | Operating Temperature 648°C |
Series | Heat Protection Flame Retardant |
Packaging Spool | Abrasion Protection Fray Resistant |
Part Status Active | Liquid Protection Oil Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Chemical Resistant |
Diameter - Inside 0.106" (2.69mm) | Material Flammability Rating Non Flammable, UL VW-1 |
Material Fiberglass | Base Product Number |
Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| 2 | 18,50500 € | 37,01 € |
| 3 | 17,62333 € | 52,87 € |
| 5 | 16,56600 € | 82,83 € |
| 7 | 15,90714 € | 111,35 € |
| 10 | 15,23600 € | 152,36 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,94280 € |


