
977-2 | |
|---|---|
DigiKey Part Number | 977-2-ND |
Manufacturer | |
Manufacturer Product Number | 977-2 |
Description | CABLE 4COND 23AWG BLACK 2' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 23 AWG 2.00' (0.61m) |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Part Status Active | Length 2.00' (0.61m) |
Cable Type | Jacket Color Black |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 60°C |
Conductor Strand 21/36 | Usage Communication, Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,23200 € | 422,32 € |
| Unit Price without VAT: | 42,23200 € |
|---|---|
| Unit Price with VAT: | 50,25608 € |

