2 Conductor Speaker Cable Clear 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2759C

DigiKey Part Number
W201-1000-ND
Manufacturer
Manufacturer Product Number
2759C
Description
CABLE SPKR 2COND 18AWG CLR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Speaker Cable Clear 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.198" (5.03mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0252" (0.640mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,18664 €933,20 €
Unit Price without VAT:0,18664 €
Unit Price with VAT:0,22210 €