
2753-100 | |
|---|---|
DigiKey Part Number | W200-100-ND |
Manufacturer | |
Manufacturer Product Number | 2753-100 |
Description | CABLE SPKR 2COND 22AWG CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Clear 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.140" (3.56mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Clear |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Usage Audio-Video, Home |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,28570 € | 28,57 € |
| 200 | 0,27195 € | 54,39 € |
| 300 | 0,26420 € | 79,26 € |
| 500 | 0,25472 € | 127,36 € |
| 700 | 0,24861 € | 174,03 € |
| 1.000 | 0,24229 € | 242,29 € |
| Unit Price without VAT: | 0,28570 € |
|---|---|
| Unit Price with VAT: | 0,33998 € |

