
10-47E | |
|---|---|
DigiKey Part Number | 10-47E-ND |
Manufacturer | |
Manufacturer Product Number | 10-47E |
Description | RND STNDFF 1/4-20 STEATITE 2-1/2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Steatite 2.500" (63.50mm) 2 1/2" White |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 1.000" (25.40mm) 1" |
Packaging Bulk | Between Board Height 2.500" (63.50mm) 2 1/2" |
Part Status Active | Length - Overall 2.500" (63.50mm) 2 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color White |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,22240 € | 255,56 € |
| Unit Price without VAT: | 10,22240 € |
|---|---|
| Unit Price with VAT: | 12,16466 € |

