
10-47B | |
|---|---|
DigiKey Part Number | 10-47B-ND |
Manufacturer | |
Manufacturer Product Number | 10-47B |
Description | RND STNDFF 1/4-20 STEATITE 1-1/2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Steatite 1.500" (38.10mm) 1 1/2" White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,93520 € | 198,38 € |
| Unit Price without VAT: | 7,93520 € |
|---|---|
| Unit Price with VAT: | 9,44289 € |

