
10-45H | |
|---|---|
DigiKey Part Number | 10-45H-ND |
Manufacturer | |
Manufacturer Product Number | 10-45H |
Description | RND STANDOFF #10-32 STEATITE 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Steatite 3.000" (76.20mm) 3" White |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 3.000" (76.20mm) 3" |
Part Status Active | Length - Overall 3.000" (76.20mm) 3" |
Type | Material |
Threaded/Unthreaded Threaded | Color White |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,50240 € | 325,12 € |
| Unit Price without VAT: | 6,50240 € |
|---|---|
| Unit Price with VAT: | 7,73786 € |

