
10-45G | |
|---|---|
DigiKey Part Number | 10-45G-ND |
Manufacturer | |
Manufacturer Product Number | 10-45G |
Description | RND STNFF #10-32 STEATITE 2 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Steatite 2.500" (63.50mm) 2 1/2" White |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 2.500" (63.50mm) 2 1/2" |
Part Status Active | Length - Overall 2.500" (63.50mm) 2 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color White |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,37200 € | 268,60 € |
| Unit Price without VAT: | 5,37200 € |
|---|---|
| Unit Price with VAT: | 6,39268 € |

