
10-45F | |
|---|---|
DigiKey Part Number | 10-45F-ND |
Manufacturer | |
Manufacturer Product Number | 10-45F |
Description | RND STANDOFF #10-32 STEATITE 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Steatite 2.000" (50.80mm) 2" White |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 2.000" (50.80mm) 2" |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Threaded | Color White |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,73540 € | 236,77 € |
| Unit Price without VAT: | 4,73540 € |
|---|---|
| Unit Price with VAT: | 5,63513 € |

