
10-45B | |
|---|---|
DigiKey Part Number | 10-45B-ND |
Manufacturer | |
Manufacturer Product Number | 10-45B |
Description | ROUND STANDOFF #6-32 STEATITE 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Steatite 1.000" (25.40mm) 1" White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 5 | 4,00600 € | 20,03 € |
| 10 | 3,76800 € | 37,68 € |
| 25 | 3,49000 € | 87,25 € |
| 50 | 3,30600 € | 165,30 € |
| 100 | 3,14110 € | 314,11 € |
| 250 | 2,94948 € | 737,37 € |
| 500 | 2,82192 € | 1.410,96 € |
| 1.000 | 2,70760 € | 2.707,60 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

