
10-43 | |
|---|---|
DigiKey Part Number | 10-43-ND |
Manufacturer | |
Manufacturer Product Number | 10-43 |
Description | RND STANDOFF #6-32 STEATITE 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Steatite 0.500" (12.70mm) 1/2" White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,23500 € | 111,75 € |
| Unit Price without VAT: | 2,23500 € |
|---|---|
| Unit Price with VAT: | 2,65965 € |

