
10-42A | |
|---|---|
DigiKey Part Number | 10-42A-ND |
Manufacturer | |
Manufacturer Product Number | 10-42A |
Description | RND STANDOFF #6-32 STEATITE 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Steatite 0.500" (12.70mm) 1/2" White |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Color White |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,49800 € | 12,49 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,16400 € | 54,10 € |
| 50 | 2,04500 € | 102,25 € |
| 100 | 1,93870 € | 193,87 € |
| 250 | 1,81508 € | 453,77 € |
| 500 | 1,73284 € | 866,42 € |
| 1.000 | 1,65914 € | 1.659,14 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

