
10-42 | |
|---|---|
DigiKey Part Number | 10-42-ND |
Manufacturer | |
Manufacturer Product Number | 10-42 |
Description | RND STANDOFF #6-32 STEATITE 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Steatite 0.375" (9.53mm) 3/8" White |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color White |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,39200 € | 11,96 € |
| 10 | 2,24300 € | 22,43 € |
| 25 | 2,07040 € | 51,76 € |
| 50 | 1,95620 € | 97,81 € |
| 100 | 1,85400 € | 185,40 € |
| 250 | 1,73524 € | 433,81 € |
| 500 | 1,65624 € | 828,12 € |
| 1.000 | 1,58547 € | 1.585,47 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

