
10-41 | |
|---|---|
DigiKey Part Number | 10-41-ND |
Manufacturer | |
Manufacturer Product Number | 10-41 |
Description | RND STANDOFF #6-32 STEATITE 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Steatite 0.250" (6.35mm) 1/4" White |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color White |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,20720 € | 110,36 € |
| Unit Price without VAT: | 2,20720 € |
|---|---|
| Unit Price with VAT: | 2,62657 € |

