
10-40A | |
|---|---|
DigiKey Part Number | 10-40A-ND |
Manufacturer | |
Manufacturer Product Number | 10-40A |
Description | RND STANDOFF #8-32 STEATITE 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Steatite 0.750" (19.05mm) 3/4" White |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color White |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,34520 € | 117,26 € |
| Unit Price without VAT: | 2,34520 € |
|---|---|
| Unit Price with VAT: | 2,79079 € |

