
US/D22010W | |
|---|---|
DigiKey Part Number | 5063-US/D22010W-ND |
Manufacturer | |
Manufacturer Product Number | US/D22010W |
Description | 0.78X0.39IN (20X10MM) WHITE MICR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Single Channel Adhesive, Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer D-Line USA | Width 0.390" (9.91mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Box | Features One-Piece Design |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Single Channel | Color White |
Height 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,15000 € | 10,15 € |
| 15 | 8,38067 € | 125,71 € |
| 30 | 7,98000 € | 239,40 € |
| 60 | 7,59917 € | 455,95 € |
| 105 | 7,30495 € | 767,02 € |
| 255 | 6,86184 € | 1.749,77 € |
| 510 | 6,53467 € | 3.332,68 € |
| 1.005 | 6,22964 € | 6.260,79 € |
| Unit Price without VAT: | 10,15000 € |
|---|---|
| Unit Price with VAT: | 12,07850 € |







