
S71VS064RB0AHT4L3 | |
|---|---|
DigiKey Part Number | 2832-S71VS064RB0AHT4L3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S71VS064RB0AHT4L3 |
Description | MEMORY CIRCUIT, FLASH+PSRAM, CMO |
Customer Reference | |
Detailed Description | FLASH, PSRAM Memory IC 64Mbit (FLASH), 64Mbit (RAM) Parallel 108 MHz 52-VFRBGA (6x5) |
EDA/CAD Models | S71VS064RB0AHT4L3 Models |
Category | Memory Size |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 1.95V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile, Volatile | Package / Case |
Memory Format | Supplier Device Package 52-VFRBGA (6x5) |
Technology FLASH, PSRAM |

