Similar
Similar
Similar
Similar
Similar
Similar

S34ML04G104BHV013 | |
|---|---|
DigiKey Part Number | 1574-S34ML04G104BHV013TR-ND - Tape & Reel (TR) 1574-S34ML04G104BHV013CT-ND - Cut Tape (CT) 1574-S34ML04G104BHV013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S34ML04G104BHV013 |
Description | IC FLASH 4GBIT PARALLEL 63BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-BGA (11x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-BGA (11x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 9,16192 € | 21.072,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 8,50800 € | 85,08 € |
| 25 | 8,43840 € | 210,96 € |
| 50 | 8,38640 € | 419,32 € |
| 100 | 8,33420 € | 833,42 € |
| 250 | 8,26588 € | 2.066,47 € |
| 500 | 8,21458 € | 4.107,29 € |
| 1.000 | 8,18029 € | 8.180,29 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,34110 € |



