FLASH - NOR Memory IC 1Gbit Parallel 130 ns 64-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL01GP13FFIV20

DigiKey Part Number
2832-S29GL01GP13FFIV20-ND
Manufacturer
Manufacturer Product Number
S29GL01GP13FFIV20
Description
IC FLASH 1GBIT PARALLEL 64FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Parallel 130 ns 64-FBGA (13x11)
Datasheet
 Datasheet
EDA/CAD Models
S29GL01GP13FFIV20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
130ns
Access Time
130 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.723
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.