FLASH - NOR Memory IC 1Gbit Parallel 130 ns 64-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL01GP13FFIV10

DigiKey Part Number
2832-S29GL01GP13FFIV10-ND
Manufacturer
Manufacturer Product Number
S29GL01GP13FFIV10
Description
IC FLASH 1GBIT PARALLEL 64FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Parallel 130 ns 64-FBGA (13x11)
Datasheet
 Datasheet
EDA/CAD Models
S29GL01GP13FFIV10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
130ns
Access Time
130 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.944
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.