- Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PALCE22V10-5PC

DigiKey Part Number
2156-PALCE22V10-5PC-ND
Manufacturer
Manufacturer Product Number
PALCE22V10-5PC
Description
FLASH PLD, 5NS, PAL-TYPE
Customer Reference
Detailed Description
- Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PALCE22V10-5PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
PAL
Number of Macrocells
10
Voltage - Input
4.75V ~ 5.25V
Speed
5 ns
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.478
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1478
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
347,48735 €254,57 €
Unit Price without VAT:7,48735 €
Unit Price with VAT:8,90995 €