- Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.53x11.53)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PALCE20V8-25JC

DigiKey Part Number
2156-PALCE20V8-25JC-ND
Manufacturer
Manufacturer Product Number
PALCE20V8-25JC
Description
FLASH PLD, 25NS, PAL-TYPE PQCC28
Customer Reference
Detailed Description
- Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.53x11.53)
Datasheet
 Datasheet
EDA/CAD Models
PALCE20V8-25JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
PAL
Number of Macrocells
8
Voltage - Input
4.75V ~ 5.25V
Speed
25 ns
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.53x11.53)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.