
IMISM560BZ | |
|---|---|
DigiKey Part Number | 2156-IMISM560BZ-ND |
Manufacturer | |
Manufacturer Product Number | IMISM560BZ |
Description | IC SS CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IMISM560BZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,50283 € | 259,99 € |
| Unit Price without VAT: | 1,50283 € |
|---|---|
| Unit Price with VAT: | 1,78837 € |

