



FM25640B-G | |
|---|---|
DigiKey Part Number | 2156-FM25640B-G-CY-ND |
Manufacturer | |
Manufacturer Product Number | FM25640B-G |
Description | IC FRAM 64KBIT SPI 20MHZ 8SOIC |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25640B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Bulk: | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,16778 € | 255,02 € |
| Unit Price without VAT: | 14,16778 € |
|---|---|
| Unit Price with VAT: | 16,85966 € |

