256-L2BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYV15G0401DXB-BGXC

DigiKey Part Number
2156-CYV15G0401DXB-BGXC-ND
Manufacturer
Manufacturer Product Number
CYV15G0401DXB-BGXC
Description
ETHERNET TRANEIVER, 4-TRNSVR, BI
Customer Reference
Detailed Description
Telecom IC Transceiver 256-L2BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
CYV15G0401DXB-BGXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
Function
Transceiver
Interface
LVTTL
Number of Circuits
4
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
830mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
256-BGA Exposed Pad
Supplier Device Package
256-L2BGA (27x27)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1350,33000 €350,33 €
Unit Price without VAT:350,33000 €
Unit Price with VAT:416,89270 €