
CY8CTST200A-48LTXI | |
|---|---|
DigiKey Part Number | 2156-CY8CTST200A-48LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTST200A-48LTXI |
Description | SOC CY8CTST200 M8C 48PIN QFN EP |
Customer Reference | |
Detailed Description | M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (32kB) 48-QFN |
Datasheet | Datasheet |
EDA/CAD Models | CY8CTST200A-48LTXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Touchscreen Controller | |
Core Processor | M8C | |
Program Memory Type | FLASH (32kB) | |
Controller Series | CY8CT | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 38 | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-QFN | |
Supplier Device Package | 48-QFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 3,13518 € | 260,22 € |
| Unit Price without VAT: | 3,13518 € |
|---|---|
| Unit Price with VAT: | 3,73086 € |

