
CY8CTST200-16LGXI | |
|---|---|
DigiKey Part Number | 2156-CY8CTST200-16LGXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTST200-16LGXI |
Description | SOC CY8CTST200 M8C 16PIN QFN EP |
Customer Reference | |
Detailed Description | M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (32kB) 16-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | CY8CTST200-16LGXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Touchscreen Controller | |
Core Processor | M8C | |
Program Memory Type | FLASH (32kB) | |
Controller Series | CY8CT | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 13 | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,33198 € | 258,85 € |
| Unit Price without VAT: | 2,33198 € |
|---|---|
| Unit Price with VAT: | 2,77506 € |

