
CY8CTMG201A-32LQXI | |
|---|---|
DigiKey Part Number | 2156-CY8CTMG201A-32LQXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTMG201A-32LQXI |
Description | SOC CY8CTMG200 M8C |
Customer Reference | |
Detailed Description | M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (16KB) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8CTMG201A-32LQXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Touchscreen Controller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16KB) | |
Controller Series | CY8CT | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 28 | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,08524 € | 257,37 € |
| Unit Price without VAT: | 4,08524 € |
|---|---|
| Unit Price with VAT: | 4,86144 € |

