ARM® Cortex®-M3 PSOC® 5 CY8C58LP Microcontroller IC 32-Bit 67MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 PSOC® 5 CY8C58LP Microcontroller IC 32-Bit 67MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)
100-LQFP
100TQFP

CY8C5866AXI-LP020

DigiKey Part Number
2156-CY8C5866AXI-LP020-ND
Manufacturer
Manufacturer Product Number
CY8C5866AXI-LP020
Description
IC MCU 32BIT 64KB FLASH 100TQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 PSOC® 5 CY8C58LP Microcontroller IC 32-Bit 67MHz 64KB (64K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
CY8C5866AXI-LP020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
67MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART, USB
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O
62
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 1x20b, 1x12b; D/A 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
464,54500 €258,18 €
Unit Price without VAT:64,54500 €
Unit Price with VAT:76,80855 €