

CY8C4244LQI-443 | |
|---|---|
DigiKey Part Number | 2832-CY8C4244LQI-443-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4244LQI-443 |
Description | IC MCU 32BIT 16KB FLASH 40QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C42xx Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4244LQI-443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (6x6) | |
Package / Case | 40-UFQFN Exposed Pad | |
Base Product Number |

