
CY7C68033-56LFXC | |
|---|---|
DigiKey Part Number | 2156-CY7C68033-56LFXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68033-56LFXC |
Description | FLASH MEMORY DRIVE, CMOS |
Customer Reference | |
Detailed Description | NAND Flash - USB Memory Controller IC 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68033-56LFXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Controller Type | NAND Flash - USB | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,42296 € | 254,42 € |
| Unit Price without VAT: | 9,42296 € |
|---|---|
| Unit Price with VAT: | 11,21332 € |

