


CY7C60455-48LTXC | |
|---|---|
DigiKey Part Number | 2156-CY7C60455-48LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C60455-48LTXC |
Description | IC MCU 8BIT 16KB FLASH 48QFN |
Customer Reference | |
Detailed Description | M8C enCoRe™ V CY7C604xx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C60455-48LTXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 2,36655 € | 260,32 € |
| Unit Price without VAT: | 2,36655 € |
|---|---|
| Unit Price with VAT: | 2,81619 € |

