
CY7C60223-QXC | |
|---|---|
DigiKey Part Number | 2156-CY7C60223-QXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C60223-QXC |
Description | IC MCU 8BIT 8KB FLASH 24QSOP |
Customer Reference | |
Detailed Description | M8C enCoRe™ II CY7C602xx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C60223-QXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | SPI | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QSOP | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,14198 € | 259,18 € |
| Unit Price without VAT: | 2,14198 € |
|---|---|
| Unit Price with VAT: | 2,54896 € |

