
CY7C130-55PC | |
|---|---|
DigiKey Part Number | 2156-CY7C130-55PC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C130-55PC |
Description | IC SRAM 8KBIT PARALLEL 48DIP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 8Kbit Parallel 55 ns 48-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C130-55PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 48-PDIP | |
Base Product Number |
| Tube: | 13922 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,59800 € | 252,89 € |
| Unit Price without VAT: | 4,59800 € |
|---|---|
| Unit Price with VAT: | 5,47162 € |

