
CY7C0852AV-133AXI | |
|---|---|
DigiKey Part Number | 2156-CY7C0852AV-133AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0852AV-133AXI |
Description | IC SRAM 4.5MBIT PAR 176TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 4.5Mbit Parallel 133 MHz 176-TQFP (24x24) |
EDA/CAD Models | CY7C0852AV-133AXI Models |
Category | Memory Organization 128K x 36 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 133 MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 176-TQFP (24x24) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,09000 € | 204,09 € |
| Unit Price without VAT: | 204,09000 € |
|---|---|
| Unit Price with VAT: | 242,86710 € |

