
CY7B9973V-AXC | |
|---|---|
DigiKey Part Number | 2156-CY7B9973V-AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9973V-AXC |
Description | IC CLOCK BUFFER 52TQFP |
Customer Reference | |
Detailed Description | Clock Buffer, Fanout Distribution, Multiplexer IC 200MHz 1 52-LQFP |
EDA/CAD Models | CY7B9973V-AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Buffer, Fanout Distribution, Multiplexer | |
PLL | Yes with Bypass | |
Input | LVPECL, LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:13 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-TQFP (10x10) | |
Base Product Number |
| Tray: | 703 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,85100 € | 248,51 € |
| Unit Price without VAT: | 24,85100 € |
|---|---|
| Unit Price with VAT: | 29,57269 € |

