
CY7B995AXC | |
|---|---|
DigiKey Part Number | 2156-CY7B995AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7B995AXC |
Description | IC CLK BUFF 44TQFP |
Customer Reference | |
Detailed Description | Clock Buffer, Fanout Distribution IC 200MHz 1 44-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY7B995AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Buffer, Fanout Distribution | |
PLL | Yes | |
Input | LVCMOS, LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
| Tray: | 12704 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,96091 € | 252,57 € |
| Unit Price without VAT: | 22,96091 € |
|---|---|
| Unit Price with VAT: | 27,32348 € |

